Reference Only
G3RV-SR500-A ACDC24
Solid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh.
Datasheet
G3RV-SR500-A ACDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | SSR | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 100 VAC to 240 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | Triac | |
| Control Voltage Range | 24 VAC, 24 VDC | |
| Input Current | 11 mA, 11.4 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 55 C | |
| IP Rating | IP20 | |
| Series | G3RV-SR | |
| Length | 78 mm | |
| Width | 6.2 mm | |
| Height | 90 mm | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3RVSR500AACDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,11 € | 70,11 € | |
| 59,04 € | 590,40 € | |
| 56,28 € | 1.407,00 € | |
| 54,03 € | 2.701,50 € | |
| 52,00 € | 5.200,00 € |
Need more?