Reference Only
G3RV-ST500-A AC110
Solid State Relays - SSRs .
Datasheet
G3RV-ST500-A AC110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Slim I/O Relay | |
| Mounting Style | DIN Rail Mount | |
| Relay Contact Form | SPDT | |
| IP Rating | IP20 | |
| Series | G3RV-ST | |
| Length | 90 mm | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Contact Termination | Push-In | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3RVST500AAC110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 67,01 € | 67,01 € | |
| 65,25 € | 652,50 € | |
| 61,02 € | 1.525,50 € | |
| 59,97 € | 2.998,50 € | |
| 58,90 € | 5.890,00 € |
Need more?