
G3RV-ST500-AAC230
Solid State Relays - SSRs
Datasheet
G3RV-ST500-AAC230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Slim I/O Relay | |
| Mounting Style | DIN Rail | |
| Relay Contact Form | SPDT | |
| IP Rating | IP20 | |
| Length | 90 mm | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Contact Termination | Push-In | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?