Reference Only
G3RZ-201SLN DC5
Solid State Relays - SSRs 5VDC.
Datasheet
G3RZ-201SLN DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Socket Mount | |
| Load Current Rating | 1 A | |
| Load Voltage Rating | 240 VAC, 100 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 4 VDC to 6 VDC | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | G3RZ | |
| Length | 29 mm (1.142 in) | |
| Width | 13 mm (0.512 in) | |
| Height | 28 mm (1.102 in) | |
| Termination Style | Quick Connect | |
| Input to Output Isolation Method | Photo-Voltage Coupler | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3RZ201SLNDC5NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,04 € | 53,04 € | |
| 52,08 € | 520,80 € | |
| 51,21 € | 1.024,20 € | |
| 50,33 € | 3.019,80 € | |
| 49,45 € | 4.945,00 € |
Need more?