
G3SD-Z01P-PD DC24
Solid State Relays - PCB Mount SOLID STATE RELAY.
Datasheet
G3SD-Z01P-PD DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Load Current Rating | 1.1 A | |
| Load Voltage Rating | 4 VDC to 24 VDC | |
| Control Voltage Range | 19.2 VDC to 28.8 VDC | |
| Series | G3SD | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3SDZ01PPDDC24NC G3SDZ01PPDDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,52 € | 20,52 € | |
| 18,27 € | 182,70 € | |
| 17,45 € | 436,25 € | |
| 16,85 € | 842,50 € | |
| 16,26 € | 1.626,00 € | |
| 15,53 € | 4.659,00 € | |
| 15,00 € | 7.500,00 € |
Need more?