
G3SD-Z01P-PE DC24
Solid State Relays - PCB Mount C20C20K20H200H PNP.
Datasheet
G3SD-Z01P-PE DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - PCB Mount | |
| Load Current Rating | 1 A | |
| Load Voltage Rating | 4 VDC to 24 VDC | |
| Control Voltage Range | 19.2 VDC to 28.8 VDC | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | G3SD1035M G3SDZ01PPE24DCQ2 G3SDZ01PPEDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,19 € | 23,19 € | |
| 19,24 € | 192,40 € | |
| 18,83 € | 470,75 € | |
| 18,46 € | 923,00 € | |
| 18,23 € | 1.823,00 € | |
| 17,95 € | 4.487,50 € | |
| 17,76 € | 8.880,00 € |
Need more?