Reference Only
G3TB-ODX03P-US DC5-24
Obsolete
I/O Modules Solid State Relay
Datasheet
G3TB-ODX03P-US DC5-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 4 V to 24 V | |
| Output Voltage | 5 V to 48 V | |
| Output Current | 3 A | |
| Output Type | DC | |
| Termination Style | Solder Pin | |
| Product Type | I/O Modules | |
| Series | G3TB | |
| Subcategory | I/O Modules | |
| Part # Aliases | G3TBODX03PUSDC524NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?