
G3ZA-CT150L
Current Transformers - Industrial .
Datasheet
G3ZA-CT150L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Current Transformers - Industrial | |
| Mounting Style | Panel | |
| Height | 81.5 mm | |
| Length | 57 mm | |
| Termination Style | Wire Leads | |
| Width | 20 mm | |
| Part # Aliases | G3ZACT150L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 129,42 € | 129,42 € | |
| 122,38 € | 1.223,80 € | |
| 119,90 € | 2.997,50 € | |
| 118,79 € | 5.939,50 € |
Need more?