Reference Only
G4A-1A-PE-T130 DC12
General Purpose Relays Power PCB Relay.
Datasheet
G4A-1A-PE-T130 DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 20 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Coil Resistance | 160 Ohms | |
| Coil Current | 75 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G4A | |
| Length | 30.5 mm | |
| Width | 15.7 mm | |
| Height | 26.8 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G4A-1A-PE-T130DC12BYOMZ G4A-1A-P-E-T130-DC12 G4A1APET130DC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,27 € | 363,50 € | |
| 6,72 € | 672,00 € | |
| 6,25 € | 1.562,50 € | |
| 6,02 € | 3.010,00 € | |
| 5,82 € | 5.820,00 € |
Need more?