Reference Only
G4E180-AB01-01
Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 294x261x125mm Round, 230VAC, IP44.
Datasheet
G4E180-AB01-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 350 CFM (9.9 m3/min) | |
| Height | 180 mm | |
| Depth | 180 mm | |
| Width | 180 mm | |
| Series | G4E180 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 180 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHS0180X4MGS G4E 180-AB01 -01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 466,96 € | 4.669,60 € |
Need more?