Reference Only
G4E200-BL03-01
Blowers & Centrifugal Fans AC Centrifugal Blower, 200mm, 230VAC, 50/60Hz, 280/350W, 1300/1480RPM, Ball
Datasheet
G4E200-BL03-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | AC | |
| Bearing Type | Ball | |
| Height | 200 mm | |
| Width | 200 mm | |
| Series | G4E200 | |
| Product Type | Centrifugal Fans | |
| Size | 200 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?