Reference Only
G5NB-1A4 DC12NA
General Purpose Relays Power PCB Relay HA Relays
Datasheet
G5NB-1A4 DC12NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Series | G5NB | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G5NB1A4DC12BYOMZNA G5NB1A4DC12NA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?