Reference Only
G5PZ-1A-X-DC24
General Purpose Relays
Datasheet
G5PZ-1A-X-DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 16 A | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC | |
| Coil Resistance | 1.087 kOhms | |
| Coil Current | 22.1 mA | |
| Contact Material | Silver (Ag) | |
| Series | G5PZ-X | |
| Length | 24 mm | |
| Width | 10.5 mm | |
| Height | 25 mm | |
| Maximum Switching Current | 16 A | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |