Reference Only
G630H3612246EU
PCI Express / PCI Connectors PCIeGen3V/TStrad 36P Cap PCB Thick 2.08m.
Datasheet
G630H3612246EU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI Express | |
| Number of Positions | 36 Position | |
| Mounting Style | Straddle Mount | |
| Mounting Angle | Vertical | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Board Thickness | 2.08 mm | |
| Current Rating | 1.1 A | |
| Housing Material | Thermoplastic | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 50 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3.510 / Multiples: 1.755)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,26 € | 4.422,60 € |
Need more?