Reference Only
G6CK-1114P-US-DC5
General Purpose Relays Power PCB Relay.
Datasheet
G6CK-1114P-US-DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 89.2 Ohms | |
| Coil Current | 56 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G6C | |
| Length | 20 mm | |
| Width | 15 mm | |
| Height | 10 mm | |
| Power Consumption | 280 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6CK1114PUSDC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,58 € | 6.580,00 € |
Need more?