Reference Only
G6CU-1114P-US-DC3
General Purpose Relays SPST-NO 3V Sngl Coil Latching FullySealed.
Datasheet
G6CU-1114P-US-DC3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Latching | |
| Coil Resistance | 45 Ohms | |
| Coil Current | 67 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G6C | |
| Length | 20 mm | |
| Width | 15 mm | |
| Height | 10 mm | |
| Power Consumption | 200 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6CU1114PUSDC3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,28 € | 6.280,00 € |
Need more?