Reference Only
G6CU-1117P-US-DC12
End of Life
General Purpose Relays Power PCB Relay
Datasheet
G6CU-1117P-US-DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Type | Latching | |
| Coil Resistance | 720 Ohms | |
| Coil Current | 16.7 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G6C | |
| Power Consumption | 200 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6CU1117PUSDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?