Reference Only
G6SK-2-DC5
Low Signal Relays - PCB ThruHole 2Coil Latch DPDT 5VDC 200mW.
Datasheet
G6SK-2-DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 300 mA, 500 mA, 3 A | |
| Contact Current Rating | 2 A | |
| Maximum Switching Current | 2 A | |
| Coil Current | 40 mA | |
| Coil Type | Dual Coil Latching | |
| Power Consumption | 200 mW | |
| Contact Termination | Solder Pin | |
| Series | G6S | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6SK-2DC5 G6SK-2DC5BYOMR G6SK-2-DC5-BY-OMR G6SK2DC5 G6SK25DC G6SK2DC5NC G6SK-2-5DC G6SK2DC5BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,85 € | 2.850,00 € | |
| 2,84 € | 5.680,00 € |
Need more?
Available Regional Inventory
250 available now at tti.com