
G70V-SID16P-1-C16
Relay Sockets & Hardware relayTrmBlk Inpt PNP, G term com.
Datasheet
G70V-SID16P-1-C16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Modules | |
| Accessory Type | Terminal Block | |
| Associated Relay Series | G70V | |
| Termination Style | Push In | |
| Current Rating | 13.3 mA | |
| Mounting Style | Screw | |
| Number of Contacts | 16 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | G70V | |
| Subcategory | Relays | |
| Part # Aliases | G70VSID16P1C16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 653,43 € | 653,43 € | |
| 629,71 € | 6.297,10 € |
Need more?