Reference Only
G7J-2A2B-B DC100
Industrial Relays RELAY.
Datasheet
G7J-2A2B-B DC100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Miniature | |
| Contact Termination | Screw | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Contact Current Rating | 25 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 100 VDC | |
| Coil Resistance | 5 kOhms | |
| Coil Current | 20 mA | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G7J | |
| Length | 51.5 mm | |
| Width | 34.5 mm | |
| Height | 64 mm | |
| Power Consumption | 2 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7J2A2BBDC100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,20 € | 74,20 € | |
| 52,87 € | 528,70 € | |
| 50,49 € | 1.009,80 € | |
| 48,75 € | 2.925,00 € | |
| 47,08 € | 4.708,00 € |
Need more?