Reference Only
G7J-2A2B-B DC24
Industrial Relays GENERAL PURPOSE RELAY.
Datasheet
G7J-2A2B-B DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Miniature | |
| Contact Termination | Screw | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Contact Current Rating | 25 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 288 Ohms | |
| Coil Current | 83 mA | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Contact Material | Silver Alloy (Ag) | |
| Length | 51.5 mm | |
| Width | 34.5 mm | |
| Height | 64 mm | |
| Enclosure Type | Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7J2A2BBDC24NC 1181264 G7J-2A2B-B 24DC G7J2A2BB24DC G7J2A2BBDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,79 € | 56,79 € | |
| 50,57 € | 505,70 € | |
| 48,28 € | 965,60 € | |
| 46,63 € | 2.797,80 € | |
| 45,02 € | 4.502,00 € |
Need more?