Reference Only
G7J-2A2B-B-W1 AC24
Industrial Relays Relay.
Datasheet
G7J-2A2B-B-W1 AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Contact Current Rating | 25 A | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Series | G7J | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7J2A2BBW1AC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,81 € | 44,81 € | |
| 43,69 € | 1.092,25 € | |
| 42,14 € | 2.107,00 € | |
| 40,74 € | 4.074,00 € | |
| 39,01 € | 9.752,50 € |
Need more?