Reference Only
G7J-2A2B-B-W1AC100/120
Industrial Relays .
Datasheet
G7J-2A2B-B-W1AC100/120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Power Relays | |
| Type | Miniature | |
| Contact Termination | Screw | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Contact Current Rating | 8 A, 25 A | |
| Coil Voltage | 100 VAC to 120 VAC | |
| Coil Current | 18 mA to 21.6 mA | |
| Switching Voltage | 250 VAC | |
| Contact Material | Copper Alloy | |
| Length | 51.5 mm | |
| Width | 34.5 mm | |
| Height | 64 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7J2A2BBW1AC100120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,57 € | 60,57 € | |
| 57,11 € | 571,10 € | |
| 53,93 € | 1.348,25 € | |
| 50,76 € | 2.538,00 € | |
| 48,02 € | 4.802,00 € |
Need more?