Reference Only
G7J-2A2B-P-AC100/120
Industrial Relays DPST-NO/DPST-NC 25 A PCB Term 100/120 VAC.
Datasheet
G7J-2A2B-P-AC100/120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Type | Miniature | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Contact Current Rating | 25 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 100 VAC to 120 VAC | |
| Coil Current | 21.6 mA | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G7J | |
| Length | 51.5 mm | |
| Width | 33.5 mm | |
| Height | 51 mm | |
| Power Consumption | 2.6 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7J2A2BPAC100120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,29 € | 54,29 € | |
| 48,35 € | 483,50 € | |
| 46,16 € | 1.154,00 € | |
| 44,58 € | 2.229,00 € | |
| 43,05 € | 4.305,00 € |
Need more?