Reference Only
G7J-2A2B-T-W1 DC12
Industrial Relays Relay.
Datasheet
G7J-2A2B-T-W1 DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Contact Current Rating | 25 A | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Series | G7J | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7J2A2BTW1DC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,04 € | 40,04 € | |
| 37,77 € | 377,70 € | |
| 35,50 € | 887,50 € | |
| 33,46 € | 1.673,00 € | |
| 31,53 € | 3.153,00 € | |
| 29,32 € | 7.330,00 € |
Need more?