Reference Only
G7J-3A1B-B AC50
Industrial Relays NO GP RY 3A1B SCREW 25A.
Datasheet
G7J-3A1B-B AC50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Type | High Capacity | |
| Contact Current Rating | 25 A | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7J3A1BBAC50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,54 € | 59,54 € | |
| 38,69 € | 386,90 € | |
| 37,89 € | 947,25 € | |
| 36,96 € | 1.848,00 € | |
| 36,62 € | 3.662,00 € | |
| 36,22 € | 9.055,00 € |
Need more?