Reference Only
G7L-1A-BJ-CB AC24
General Purpose Relays GP Relay.
Datasheet
G7L-1A-BJ-CB AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Screw | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Current | 71 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G7L | |
| Length | 50.5 mm | |
| Width | 51.5 mm | |
| Height | 65.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G7L1ABJCBAC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,30 € | 246,00 € | |
| 11,95 € | 717,00 € | |
| 11,73 € | 1.173,00 € | |
| 11,30 € | 2.938,00 € | |
| 11,13 € | 5.565,00 € |
Need more?