Reference Only
G7L1ATUBJCBAC200/240
Industrial Relays
Datasheet
G7L1ATUBJCBAC200/240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 200 VAC, 240 VAC | |
| Coil Resistance | 21 kOhms | |
| Contact Material | Silver (Ag) | |
| Series | G7L | |
| Length | 52.5 mm | |
| Width | 33.5 mm | |
| Height | 53 mm | |
| Power Consumption | 2.5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?