Reference Only
G7SA-2A2BDC12
Safety Relays .
Datasheet
G7SA-2A2BDC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 6 A | |
| Coil Resistance | 400 Ohms | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Series | G7SA | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Width | 13 mm | |
| Part # Aliases | G7SA2A2BDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,89 € | 45,89 € | |
| 43,07 € | 430,70 € | |
| 41,58 € | 1.039,50 € | |
| 40,26 € | 2.013,00 € | |
| 39,64 € | 3.964,00 € |
Need more?