Reference Only
G7SA-4A2B DC48
Safety Relays FORCE GUIDED RELAY 6A 48VDC.
Datasheet
G7SA-4A2B DC48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Contact Rating | 6 A | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Series | G7SA | |
| Subcategory | Relays | |
| Part # Aliases | G7SA-4A2B-OCBDC48 G7SA4A2BDC48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,52 € | 85,52 € | |
| 80,72 € | 807,20 € | |
| 78,61 € | 1.965,25 € | |
| 77,22 € | 3.861,00 € | |
| 76,13 € | 7.613,00 € |
Need more?