Reference Only
G7T-1112S-DC24V
Safety Relays G7T112SDC24 SDC24.
Datasheet
G7T-1112S-DC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Type | Slim | |
| Coil Resistance | 20 kOhms | |
| Product Type | Safety Relays | |
| Product | I/O Relays | |
| Series | G7T | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Width | 29 mm | |
| Part # Aliases | G7T1112SDC24V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,99 € | 18,99 € | |
| 15,03 € | 150,30 € | |
| 14,34 € | 358,50 € | |
| 13,85 € | 692,50 € | |
| 13,38 € | 1.605,60 € | |
| 12,73 € | 3.055,20 € | |
| 12,30 € | 7.380,00 € |
Need more?