Reference Only
G7T-1122S AC110/120
Obsolete
Safety Relays Rly BLOCK INPUT Rly
Datasheet
G7T-1122S AC110/120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Coil Voltage | 110 VAC to 120 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Termination | Plug In | |
| Coil Resistance | 8.7 kOhms | |
| Mounting Style | Panel Mount | |
| Product Type | Safety Relays | |
| Product | I/O Relays | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Type | Slim | |
| Width | 29 mm | |
| Part # Aliases | G7T1122SAC110120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?