Reference Only
G7Z-2A2B-11Z DC24
Obsolete
Contactors - Electromechanical HEAVY DUTY RELAY
Datasheet
G7Z-2A2B-11Z DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 40 A | |
| Switching Voltage | 480 VAC, 125 VDC | |
| Series | G7Z | |
| Coil Termination | Screw | |
| Contact Form | DPST (2 Form A), DPST (2 Form B) | |
| Contact Termination | Screw | |
| Mounting Style | Chassis Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Part # Aliases | G7Z2A2B11ZDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?