Reference Only
G7Z-2A2B-20Z DC12
Contactors - Electromechanical RELAY W/AUX CONTACT BLOCK 12 VDC.
Datasheet
G7Z-2A2B-20Z DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 40 A | |
| Coil Type | DC Type | |
| Switching Voltage | 480 VAC, 125 VDC | |
| Series | G7Z | |
| Contact Form | DPST (2 Form A), DPST (2 Form B) | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Part # Aliases | G7Z2A2B20ZDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,52 € | 62,52 € | |
| 58,52 € | 585,20 € | |
| 55,32 € | 1.659,60 € | |
| 52,68 € | 3.160,80 € | |
| 50,09 € | 6.010,80 € |
Need more?