Reference Only
G7Z-3A1B-02Z DC12
Contactors - Electromechanical RELAY W/AUX CONTACT BLOCK 12 VDC
Datasheet
G7Z-3A1B-02Z DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 40 A | |
| Coil Type | DC Type | |
| Switching Voltage | 480 VAC, 125 VDC | |
| Series | G7Z | |
| Coil Current | 308 mA | |
| Coil Resistance | 39 Ohms | |
| Coil Termination | Screw | |
| Contact Form | 3PST (3 Form A), SPST (1 Form B) | |
| Contact Termination | Screw | |
| Height | 62 mm | |
| Length | 84.2 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Type | Compact | |
| Width | 45 mm | |
| Part # Aliases | G7Z3A1B02ZDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?