Reference Only
G7Z-4A-02Z DC12
Contactors - Electromechanical RELAY W/AUX CONTACT BLOCK 12 VDC.
Datasheet
G7Z-4A-02Z DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 40 A | |
| Coil Type | DC Type | |
| Switching Voltage | 480 VAC, 125 VDC | |
| Series | G7Z | |
| Contact Form | 4PST (4 Form A) | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Part # Aliases | G7Z4A02ZRDC12V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,06 € | 106,06 € | |
| 100,16 € | 1.001,60 € | |
| 94,26 € | 2.827,80 € | |
| 88,38 € | 5.302,80 € | |
| 82,49 € | 9.898,80 € |
Need more?