Reference Only
G7Z-4A-20Z-R DC24V
Contactors - Electromechanical .
Datasheet
G7Z-4A-20Z-R DC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 40 A | |
| Coil Type | DC Type | |
| Switching Voltage | 480 VAC, 125 VDC | |
| Series | G7Z | |
| Coil Current | 154 mA | |
| Coil Resistance | 156 Ohms | |
| Coil Termination | Screw | |
| Contact Termination | Screw | |
| Height | 62 mm | |
| Length | 84.2 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Type | Compact | |
| Width | 45 mm | |
| Part # Aliases | G7Z4A20ZRDC24V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,81 € | 121,81 € | |
| 108,46 € | 1.084,60 € | |
| 103,56 € | 2.589,00 € | |
| 99,99 € | 4.999,50 € |
Need more?