Reference Only
G881H0321C3HR
Power to the Board MicroPwr Cbl housing 3 pin.
Datasheet
G881H0321C3HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 6.5 A | |
| Voltage Rating | 250 VAC | |
| Number of Positions | 3 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 3 mm | |
| Series | Micro Power | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Insulation Resistance | 1 GOhms | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,107 € | 1.605,00 € |
Need more?