Reference Only
G8PM1AW7R12DC
Automotive Relays AUTO RELAY 12V HIGH LOAD SPST
Datasheet
G8PM1AW7R12DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST) | |
| Contact Current Rating | 60 A | |
| Coil Resistance | 225 Ohms | |
| Coil Current | 53.3 mA | |
| Switching Voltage | 12 VDC | |
| Mounting Style | Plug In | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G8PM | |
| Length | 14.4 mm | |
| Width | 12.4 mm | |
| Height | 16.1 mm | |
| Packaging | Tube | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | G8PM1AW7RDC12BYOMR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?