Reference Only
G9EK-1-E DC12
New Product
General Purpose Relays .
Datasheet
G9EK-1-E DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | DC Power Relays | |
| Relay Contact Form | SPST-NO | |
| Contact Current Rating | 250 mA | |
| Contact Termination | Screw | |
| Switching Voltage | 500 V | |
| Coil Termination | Connector | |
| Coil Resistance | 48 Ohms | |
| Series | G9EK-1-E | |
| Length | 86 mm | |
| Width | 47.7 mm | |
| Height | 64.2 mm | |
| Maximum Switching Current | 200 A | |
| Power Consumption | 3 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G9EK1EDC12BYOMR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 123,00 € | 2.460,00 € | |
| 120,50 € | 7.230,00 € |
Need more?