Reference Only
G9KB-1A-E DC24
General Purpose Relays .
Datasheet
G9KB-1A-E DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Power Relay with Bidirectional Switching | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST) | |
| Contact Current Rating | 100 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 800 VDC | |
| Coil Termination | PC Pin | |
| Coil Resistance | 206 Ohms | |
| Coil Current | 116.5 mA | |
| Contact Material | Silver | |
| Series | G9KB-E | |
| Length | 50.5 mm | |
| Width | 37 mm | |
| Height | 50.5 mm | |
| Contact Rating | 100 A | |
| Maximum Switching Current | 100 A | |
| Power Consumption | 575 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G9KB-1A-E DC24 BY OMZ G9KB1AEDC24BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,24 € | 1.628,64 € | |
| 44,88 € | 4.847,04 € |
Need more?