Reference Only
G9KJ-1A DC24
New Product
General Purpose Relays .
Datasheet
G9KJ-1A DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relay | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 1.5 kVDC | |
| Coil Resistance | 1.087 kOhms | |
| Coil Current | 22.1 mA | |
| Contact Material | Silver Alloy | |
| Series | G9KJ | |
| Length | 37.2 mm | |
| Width | 17 mm | |
| Height | 25.5 mm | |
| Packaging | Tray | |
| Enclosure Type | Flux Resistant | |
| Maximum Switching Current | 25 A | |
| Power Consumption | 530 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G9KJ1ADC24BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?