Reference Only
G9SA-301 AC100-240
Safety Relays Safety Relay 100-240 AC.
Datasheet
G9SA-301 AC100-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Coil Voltage | 240 VAC | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Contact Termination | Screw | |
| Contact Rating | 5 A | |
| Current Rating - Max | 5 A | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Series | G9SA | |
| Subcategory | Relays | |
| Part # Aliases | G9SA301AC100240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?