Reference Only
G9SB-301-B
Obsolete
Safety Relays 24AC/DC 3PST-NO MAIN AUTO RESET
Datasheet
G9SB-301-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Contact Termination | Plug In | |
| Contact Rating | 5 A | |
| Current Rating - Max | 5 A | |
| Product Type | Safety Relays | |
| Series | G9SB | |
| Subcategory | Relays | |
| Part # Aliases | G9SB301BACDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?