Reference Only
G9SB-3012-C
Safety Relays 24AC/DC 3PST-NO MAIN MANUAL RESET.
Datasheet
G9SB-3012-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Relay Contact Form | 3 Form A (3PST-NO) | |
| Contact Termination | Plug In | |
| Contact Rating | 5 A | |
| Current Rating - Max | 5 A | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Series | G9SB | |
| Subcategory | Relays | |
| Part # Aliases | G9SB-3012-C-AC/DC24 G9SB3012CACDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 353,87 € | 353,87 € | |
| 333,81 € | 3.338,10 € | |
| 326,45 € | 8.161,25 € |
Need more?