Reference Only
G9SE-221-T05
Safety Relays SAFETY UNIT, 2+2+1 INST+TD O/P.
Datasheet
G9SE-221-T05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Rating | 5 A | |
| IP Rating | IP20 | |
| Current Rating - Max | 5 A | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Series | G9SE | |
| Subcategory | Relays | |
| Switching Voltage | 240 VAC, 24 VDC | |
| Width | 17.5 mm | |
| Part # Aliases | G9SE221T05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative