Reference Only
G9SX-EX401-RT DC24
Safety Relays 4NO Instant 1Aux PNP ExpMode 24VDC ScrwTm.
Datasheet
G9SX-EX401-RT DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Product Type | Safety Relays | |
| Series | G9SX | |
| Subcategory | Relays | |
| Part # Aliases | G9SX-EX401RT-DC24,11057-0005 G9SXEX401RTDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 434,13 € | 434,13 € | |
| 386,46 € | 3.864,60 € | |
| 368,98 € | 9.224,50 € |
Need more?