Reference Only
G9SX-NS202-RT DC24
Safety Controllers .
Datasheet
G9SX-NS202-RT DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Controllers | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 24 VDC | |
| Mounting Style | DIN Rail Mount | |
| Size | 115 mm x 100 mm x 23 mm | |
| Series | G9SX-NS | |
| Display Type | LED Indicator | |
| Output Type | PNP | |
| Product Type | Safety Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | G9SXNS202RTDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 448,09 € | 448,09 € | |
| 445,95 € | 4.459,50 € |
Need more?