
GA0402D0R5CXAAC31M
Multilayer Ceramic Capacitors MLCC - SMD/SMT .
Datasheet
GA0402D0R5CXAAC31M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 0.5 pF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 0.25 pF | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 1.02 mm (0.04 in) | |
| Width | 0.51 mm (0.02 in) | |
| Height | 0.61 mm (0.024 in) | |
| Product | Automotive MLCCs | |
| Series | GA-31M HIFREQ | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | HIFREQ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,047 € | 470,00 € | |
| 0,045 € | 1.125,00 € |
Need more?