Reference Only
GB40S05P01
Power Supplies - Board Mount 40W 5V 5A Med PCB.
Datasheet
GB40S05P01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 25 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 5 A | |
| Mounting Style | Through Hole | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 88 % | |
| Length | 101.6 mm (4 in) | |
| Width | 50.8 mm (2 in) | |
| Height | 22.2 mm (0.874 in) | |
| Series | GB40 | |
| Compliance | CSA/EN/IEC/UL 60601-1, 66368-1 | |
| Industry | Medical, Industrial | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Open Frame | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,26 € | 2.726,00 € | |
| 26,66 € | 5.332,00 € |
Need more?